2. 紧固件与机械产品
                                                                                                3. 紧固件和固定件
                                                                                                4. 分类套件
                                                                                                打印页面

                                                                                                935619

                                                                                                M5-M10 Assorted Steel Washers Set, 210 Piece

                                                                                                FIXMAN
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                FIXMAN 935619
                                                                                                FIXMAN 935619
                                                                                                FIXMAN 935619
                                                                                                制造商FIXMAN
                                                                                                制造商产品编号935619
                                                                                                库存编号3390339
                                                                                                也称为GTIN UPC EAN: 5024763163890
                                                                                                您的零件号
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                FIXMAN
                                                                                                制造商FIXMAN
                                                                                                制造商产品编号935619
                                                                                                库存编号3390339
                                                                                                也称为GTIN UPC EAN: 5024763163890
                                                                                                套件类型垫圈
                                                                                                套件内容45x M5, 30x M6, 20x M8 & 10x M10
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2019)

                                                                                                产品概述

                                                                                                Handy assortment of spring and flat washers for all kinds of application around the home, workshop, garage or garden. Zinc-plated steel construction for excellent resistance against corrosion. Spring washers exert friction against bolts and fixings to reduce loosening and increase resistance to vibration. Traditional flat washers are ideal with a vast array of bolts and fixings, spreading the load of a tightened fastening to prevent breakage and component damage.

                                                                                                • Zinc-plated for corrosion resistance
                                                                                                • Flat and spring washers
                                                                                                • Ideal for a wide range of fixing applications
                                                                                                • Assorted sizes M5 - M10
                                                                                                • Handy storage case with compartments

                                                                                                内容

                                                                                                45x M5, 30x M6, 20x M8 & 10x M10

                                                                                                技术规格

                                                                                                套件类型

                                                                                                垫圈

                                                                                                产品范围

                                                                                                -

                                                                                                套件内容

                                                                                                45x M5, 30x M6, 20x M8 & 10x M10

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2019)

                                                                                                相关产品

                                                                                                找到 3 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:73182200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2019)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.238