打印页面
39 有货
250 您现在可以预订货品了
39 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY229.460 (CNY259.2898) |
包装规格:每个
最低: 1
多件: 1
CNY229.46 (CNY259.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
NRF54L15-TAG is a compact, dual-antenna tag prototyping platform powered by a coin-cell battery. This compact, battery-powered tag prototyping platform with dual antennas, providing improved robustness for Bluetooth® Channel Sounding. nRF54L15 Tag is ideal for prototyping asset tags, Bluetooth trackers and products aiming to support Google Find Hub and Apple Find My networks. With its multi-sensor integration, nRF54L15 Tag also enables quick prototyping of edge AI and Matter applications.
- Supports Bluetooth® LE, Mesh, Matter, Thread, Zigbee, Aliro, Sidewalk, NFC & 2.4 GHz RF
- Built on nRF54L15 SoC with 128MHz Arm® Cortex®-M33 MCU and ultra-low-power wireless
- 1.5MB NVM and 256KB RAM
- Dual antennas for Bluetooth channel sounding
- High-accuracy six-axis inertial measurement unit (IMU) for edge AI and sensor fusion
- Low-power accelerometer for waking up on motion
- Environmental sensor for temperature, humidity, air quality and air pressure
- User-programmable button and an RGB LED
- Footprints for additional sensors, buttons and external memory
- Programmed with an nRF54L Series or nRF91 Series DK or OTA DFU
技术规格
电路板类型
原型板
套件内容
nRF54L15 原型开发板,CR2032 纽扣电池
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
芯片功能
无线系统级芯片
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001