打印页面
图片仅用于图解说明,详见产品说明。

25 有货
需要更多?
25 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,581.130 (CNY1,786.6769) |
| 5+ | CNY1,554.150 (CNY1,756.1895) |
| 10+ | CNY1,453.970 (CNY1,642.9861) |
| 25+ | CNY1,410.060 (CNY1,593.3678) |
| 50+ | CNY1,349.750 (CNY1,525.2175) |
| 100+ | CNY1,252.030 (CNY1,414.7939) |
包装规格:每组 1000
最低: 1
多件: 1
CNY1,581.13 (CNY1,786.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The Ty-Rap cable ties from Thomas & Betts is a stainless steel locking barb, firmly anchored inside the tie head. It is made from corrosion proof, antimagnetic steel. The ties have strong and durable locking even under most adverse conditions and proofed against vibration and external shock. These are available in 6 different materials and 3 different flammability ratings UL 94 V-2 / UL 94 V-0 / UL 94 HB.
- MIL-specified tie and application tools
- VG-approved types
- UL-approved (UL File No. E 49405)
- Wide choice of colours
- Different tool systems to suit all production volumes
- Four different packaging sizes
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):1.32