打印页面
已停产
产品概述
The UCC37324D is a dual high-speed low-side power MOSFET Driver delivers large peak currents into capacitive loads. Using a design that inherently minimizes shoot-through current, this driver delivers 4A of current where it is needed most at the Miller plateau region during the MOSFET switching transition. Unique Bipolar and MOSFET hybrid output stage in parallel also allows efficient current sourcing and sinking at low supply voltages.
- Industry-standard pin-out
- Efficient constant-current sourcing even at low supply voltages
- TTL/CMOS compatible inputs independent of supply voltage
- Dual outputs are paralleled for higher drive current
- 20ns Typical rise and 15ns typical fall time with 1.8nF load
- 0.3mA Supply current
- Green product and no Sb/Br
技术规格
通道数
2放大器
驱动配置
低压侧
针脚数
8引脚
芯片安装
表面安装
拉电流
4A
电源电压最小值
4V
工作温度最小值
0°C
输入延迟
25ns
产品范围
-
湿气敏感性等级
MSL 1 -无限制
栅极驱动器类型
-
电源开关类型
MOSFET
IC 外壳 / 封装
SOIC
输入类型
非反向
灌电流
4A
电源电压最大值
15V
工作温度最高值
70°C
输出延迟
35ns
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000178

