
产品概述
The TPS793475DBVR is a 4.75V fixed output low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. The device is stable, with a small 2.2µF ceramic capacitor on the output. The device uses an advanced, proprietary, BiCMOS fabrication process to yield extremely low dropout voltages. The device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor), while consuming very low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features, as well as the fast response time.
- 70dB at 10kHz High PSRR
- 32µV Ultralow noise
- Excellent load and line transient
- Green product and no Sb/Br
技术规格
固定
5.5V
4.75V
-
正向输出
200mA
77mV
SOT-23
-40°C
4.75V 200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1输出
4.75V
-
0.2A
77mV
表面安装
5引脚
150°C
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
