产品信息
TPS79133DBVT 的替代之选
找到 2 件产品
产品概述
The TPS79133DBVT is a Fast RF 100mA Low-dropout Linear Regulator features high power supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. Each device in the family is stable, with a small 1µF ceramic capacitor on the output. The TPS79133 uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. Each device achieves fast start-up times (approximately 63µs with a 0.001µF bypass capacitor) while consuming very low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analogue components that are noise sensitive, such as portable RF electronics, benefit from the high-PSRR and low-noise features as well as the fast response time.
- 100mA Low-dropout regulator with EN
- High PSRR (70dB at 10kHz)
- Ultralow noise (15µVRMS)
- Fast start-up time (63µs)
- Stable with any 1µF ceramic capacitor
- Excellent load/line transient
- Very low dropout voltage
- Green product and no Sb/Br
技术规格
固定
5.5V
1输出
-
-
100mA
正向输出
100mA
100mA
50mV
SOT-23
-40°C
3.3V 100mA LDO Voltage Regulators
MSL 1 -无限制
2.7V
3.3V
3.3V
3.3V
-
-
50mV
SOT-23
50mV
表面安装
5引脚
125°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
