
TPS79118DBVT 的替代之选
找到 1 件产品
产品概述
The TPS79118DBVT is a 1.8V fixed output low-dropout (LDO) Linear Regulator features high power supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. The device is stable with a small 1µF ceramic capacitor on the output. The family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. The device achieves fast start-up times (approximately 63µs with a 0.001µF bypass capacitor) while consuming very low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. The device exhibits approximately 15µVRMS of output voltage noise with a 0.1µF bypass capacitor. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high-PSRR and low-noise features as well as the fast response time.
- 70dB at 10kHz High PSRR
- Excellent load/line transient
- Provides EN\ option
- Green product and no Sb/Br
技术规格
固定
5.5V
1.8V
-
正向输出
100mA
38mV
SOT-23
-40°C
1.8V 100mA LDO Voltage Regulators
2.7V
1输出
1.8V
-
100mA
38mV
表面安装
5引脚
125°C
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
