产品概述
The TPS78601DCQR is a low-dropout (LDO) low-power Linear Voltage Regulator features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses in small outline. The device is stable with a small 1µF ceramic capacitor on the output. The family uses an advanced, proprietary BiCMOS fabrication process to yield extremely low dropout voltages. The device achieves fast start-up times while consuming very low quiescent current. Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise sensitive, benefit from the high PSRR, low noise features and the fast response time.
- Excellent load and line transient response
- Green product and no Sb/Br
技术规格
可调
5.5V
-
5.5V
1.5A
390mV
SOT-223
-40°C
-
2.7V
1输出
1.2V
正向输出
390mV
表面安装
5引脚
125°C
MSL 2 - 1年
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

