
产品概述
The TPS77625D is a 2.5V fixed output low-dropout (LDO) Linear Regulator designed to have a fast transient response and be stable with a 10µF low ESR capacitor. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, since the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 85µA over the full range of output current, 0 to 500mA). These two key specifications yield a significant improvement in operating life for battery-powered systems. The device also features a sleep mode, applying a TTL high signal to EN\ (enable) shuts down the regulator, reducing the quiescent current to 1µA at TJ = +25°C.
- Open drain power good (PG)
- 2% Tolerance over specified conditions
- Thermal shutdown protection
- Green product and no Sb/Br
技术规格
固定
10V
2.5V
-
正向输出
500mA
169mV
SOIC
-40°C
2.5V 500mA LDO Voltage Regulators
2.7V
1输出
2.5V
-
500mA
169mV
表面安装
8引脚
125°C
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
