2. 半导体 - 集成电路 (IC)
                                                                                                3. 电源管理芯片- PMIC
                                                                                                4. 稳压器
                                                                                                5. LDO稳压器
                                                                                                打印页面

                                                                                                TPS77033DBVT

                                                                                                IC, V REG LDO 50MA 3.3V, SMD, 77033

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS TPS77033DBVT
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号TPS77033DBVT
                                                                                                库存编号3122545RL
                                                                                                产品范围3.3V 50mA LDO Voltage Regulators
                                                                                                您的零件号
                                                                                                已停产

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号TPS77033DBVT
                                                                                                库存编号3122545RL
                                                                                                产品范围3.3V 50mA LDO Voltage Regulators
                                                                                                输出类型固定
                                                                                                输入电压最小值2.7V
                                                                                                输入电压最大值10V
                                                                                                输出数1输出
                                                                                                固定输出电压标称值3.3V
                                                                                                输出电压 - 额定值3.3V
                                                                                                输出电压标称值3.3V
                                                                                                可调输出电压, 最低-
                                                                                                输出电压最小值-
                                                                                                可调输出电压, 最高-
                                                                                                输出电流50mA
                                                                                                输出电压最大值-
                                                                                                压降48mV
                                                                                                极性正向输出
                                                                                                LDO调节器封装类型SOT-23
                                                                                                最大输出电流50mA
                                                                                                输出电流最大值50mA
                                                                                                压差典型值@电流48mV
                                                                                                压差电压 - 典型值 @ 电流48mV
                                                                                                芯片安装表面安装
                                                                                                IC 外壳 / 封装SOT-23
                                                                                                针脚数5引脚
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                产品范围3.3V 50mA LDO Voltage Regulators
                                                                                                汽车质量标准-
                                                                                                湿气敏感性等级MSL 1 -无限制

                                                                                                产品概述

                                                                                                The TPS77033DBVT is a 3.3V fixed output low-dropout (LDO) Linear Regulator offers the benefits of ultralow-power operation. The device features ultralow quiescent current compared to conventional LDO regulators. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow and is stable over the entire range of output load current.

                                                                                                • 17μA Quiescent current at 50mA
                                                                                                • 1μA Quiescent current in standby mode
                                                                                                • Over current limitation
                                                                                                • Green product and no Sb/Br

                                                                                                技术规格

                                                                                                输出类型

                                                                                                固定

                                                                                                输入电压最大值

                                                                                                10V

                                                                                                固定输出电压标称值

                                                                                                3.3V

                                                                                                输出电压标称值

                                                                                                3.3V

                                                                                                输出电压最小值

                                                                                                -

                                                                                                输出电流

                                                                                                50mA

                                                                                                压降

                                                                                                48mV

                                                                                                LDO调节器封装类型

                                                                                                SOT-23

                                                                                                输出电流最大值

                                                                                                50mA

                                                                                                压差电压 - 典型值 @ 电流

                                                                                                48mV

                                                                                                IC 外壳 / 封装

                                                                                                SOT-23

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                3.3V 50mA LDO Voltage Regulators

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                输入电压最小值

                                                                                                2.7V

                                                                                                输出数

                                                                                                1输出

                                                                                                输出电压 - 额定值

                                                                                                3.3V

                                                                                                可调输出电压, 最低

                                                                                                -

                                                                                                可调输出电压, 最高

                                                                                                -

                                                                                                输出电压最大值

                                                                                                -

                                                                                                极性

                                                                                                正向输出

                                                                                                最大输出电流

                                                                                                50mA

                                                                                                压差典型值@电流

                                                                                                48mV

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                针脚数

                                                                                                5引脚

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                汽车质量标准

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                EOL Notices EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000241