产品概述
The TPS62177DQCT is a high efficiency synchronous Step-down DC/DC Converter, based on the DCS-Control™ topology. With a wide operating input voltage range of 4.75 to 28V, the device is ideally suited for systems powered from multi cell Li-ion as well as 12V and even higher intermediate supply rails, providing up to 500mA output current. The TPS62177DQCT automatically enters power save mode at light loads, to maintain high efficiency across the whole load range. As well, it features a sleep mode to supply applications with advanced power save modes like ultra low power micro controllers. The power good output may be used for power sequencing and/or power on reset. The device features a typical quiescent current of 22µA in normal mode and 4.8µA in sleep mode. In sleep mode, the efficiency at very low load currents can be increased by as much as 20%. In shutdown mode, the shutdown current is less than 2µA and the output is actively discharged.
- DCS-Control™ topology
- 4.8µA (sleep mode) Typical quiescent current
- 100% Duty cycle mode
- Active output discharge
- Power good output
- Seamless power save mode transition
- Under-voltage lockout
- Short-circuit protection
- Over-temperature protection
- Green product and no Sb/Br
警告
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
固定
同步降压 (降压)
28V
500mA
10引脚
3.3V
-
1MHz
-40°C
-
-
WSON
1MHz
1输出
4.75V
500mA
WSON
表面安装
3.3V
-
-
85°C
-
No SVHC (27-Jun-2018)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

