产品概述
The TPS61086DRCT is a high-frequency high-efficiency step-up DC-to-DC Converter with an integrated 2A/0.13Ω power switch capable of providing an output voltage up to 18.5V. The implemented boost converter is based on a fixed frequency of 1.2MHz, pulse-width-modulation (PWM) controller that allows the use of small external inductors and capacitors and provides fast transient response. At light-load, the device can operate in power save mode with pulse-frequency-modulation (PFM) to improve the efficiency while keeping a low-output voltage ripple. For very noise-sensitive applications, the device can be forced to PWM mode operation over the entire load range by pulling the MODE pin high. The external compensation allows optimizing the application for specific conditions. A capacitor connected to the soft-start pin minimizes inrush current at start-up.
- Power save mode for improved efficiency at low-output power or forced PWM
- Adjustable soft-start
- Thermal shutdown
- Undervoltage lockout
- Green product and no Sb/Br
技术规格
可调
升压
6V
2A
10引脚
-
18.5V
-
85°C
-
No SVHC (27-Jun-2018)
-
1输出
2.3V
2A
SON
表面安装
2.8V
1.2MHz
-40°C
-
MSL 2 - 1年
SON
1.5MHz
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

