
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY23.760 | CNY23.76 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23.760 (CNY26.8488) |
| 10+ | CNY17.760 (CNY20.0688) |
| 25+ | CNY16.320 (CNY18.4416) |
| 50+ | CNY15.490 (CNY17.5037) |
| 100+ | CNY14.650 (CNY16.5545) |
| 250+ | CNY13.760 (CNY15.5488) |
| 500+ | CNY13.480 (CNY15.2324) |
| 1000+ | CNY13.200 (CNY14.916) |
产品信息
产品概述
The TPS54335ADRCT is a 3A Synchronous Step-down Converter with Eco-mode™. This device includes an integrated low-side switching FET that eliminates the need for an external diode which reduces component count. Efficiency is maximized through the integrated 128 and 84mΩ MOSFETs, low IQ and pulse skipping at light loads. Using the enable pin, the shutdown supply current is reduced to 2μA. This step-down (buck) converter provides accurate regulation for a variety of loads with a well-regulated voltage reference that is 1.5% over-temperature. Cycle-by-cycle current limiting on the high-side MOSFET protects the TPS54335A device in overload situations and is enhanced by a low-side sourcing current limit which prevents current runaway. A low-side sinking current-limit turns off the low-side MOSFET to prevent excessive reverse current. Hiccup protection is triggered if the over-current condition continues for longer than the preset time.
- Synchronous 128mΩ and 84mΩ MOSFETs for 3A continuous output current
- Internal 2ms soft-start, 50kHz to 1.5MHz adjustable frequency
- Low 2µA shutdown, quiescent current
- 0.8V Voltage reference with ±0.8% accuracy
- Current mode control
- Monotonic start-up into pre-biased outputs
- Pulse skipping for light-load efficiency
- Hiccup mode over-current protection
- Thermal shutdown (TSD) and overvoltage transition protection
- Green product and no Sb/Br
警告
该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.
技术规格
可调
同步降压 (降压)
28V
3A
10引脚
-
25V
-
150°C
-
No SVHC (27-Jun-2018)
-
1输出
4.5V
3A
VSON
表面安装
800mV
1.5MHz
-40°C
-
MSL 2 - 1年
VSON
1.5MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
