产品概述
The TPS54160DGQ is a 60V 1.5A Step-down Converter with an integrated high-side MOSFET and Eco-mode™. Current-mode control provides simple external compensation and flexible component selection. A low ripple-pulse skip mode reduces the no-load, regulated output supply current to 116µA. Using the enable pin, shutdown supply current is reduced to 1.3µA. Under-voltage lockout is internally set at 2.5V, but can be increased using the enable pin. The output voltage start-up ramp is controlled by the slow start pin that can also be configured for sequencing/tracking. An open drain power good signal indicates the output is within 94 to 107% of its nominal voltage. A wide switching frequency range allows efficiency and external component size to be optimized. Frequency fold back and thermal shutdown protects the part during an overload condition.
- 200mΩ High-side MOSFET
- High efficiency at light loads with a pulse-skipping Eco-mode™
- Adjustable UVLO voltage and hysteresis
- 116µA Operating quiescent current
- 1.3µA Shutdown current
- 100kHz to 2.5MHz Switching frequency
- Synchronizes to external clock
- Adjustable slow start/sequencing
- UV and OV power-good output
- 0.8V Internal voltage reference
- Green product and no Sb/Br
技术规格
可调
降压
60V
1.5A
10引脚
-
58V
-
150°C
-
No SVHC (27-Jun-2018)
-
1输出
3.5V
1.5A
MSOP
表面安装
800mV
581kHz
-40°C
-
MSL 3 - 168小时
MSOP
720kHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

