产品概述
The TPS54060DGQ is a 60V 0.5A Step-down Converter with an integrated high side MOSFET and Eco-mode™. Current-mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load, regulated input supply current to 116µA. Using the enable pin, shutdown supply current is reduced to 1.3µA when the enable pin is low. Under-voltage lockout is internally set at 2.5V, but can be increased using the enable pin. The output voltage start-up ramp is controlled by the slow-start pin that can also be configured for sequencing/tracking. An open-drain power-good signal indicates the output is within 94 to 107% of its nominal voltage. A wide switching-frequency range allows efficiency and external component size optimization. Frequency foldback and thermal shutdown protect the part during an overload condition.
- 200mΩ High-side MOSFET
- High efficiency at light loads with a pulse-skipping Eco-mode™
- 116µA Operating quiescent current
- 1.3µA Shutdown current
- 100kHz to 2.5MHz Switching frequency
- Synchronizes to external clock
- Adjustable slow start/sequencing
- UV and OV power-good output
- Adjustable UVLO voltage and hysteresis
- 0.8V Internal voltage reference
- Green product and no Sb/Br
技术规格
可调
降压
60V
500mA
10引脚
-
58V
-
150°C
-
No SVHC (27-Jun-2018)
-
1输出
3.5V
500mA
MSOP
表面安装
800mV
581kHz
-40°C
-
MSL 1 -无限制
MSOP
2.5MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

