
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY6.480 | CNY6.48 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.480 (CNY7.3224) |
| 10+ | CNY4.180 (CNY4.7234) |
| 100+ | CNY3.970 (CNY4.4861) |
| 500+ | CNY3.760 (CNY4.2488) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 2500+ | CNY3.340 (CNY3.7742) |
| 5000+ | CNY3.120 (CNY3.5256) |
产品信息
产品概述
The TLV73318PDBVT is a 1.8V fixed output low-dropout (LDO) Linear Regulator with good line and load transient performance. This device provide a typical accuracy of 1%. The device is designed with a modern capacitor-free architecture to ensure stability without an input or output capacitor. The removal of the output capacitor allows for a very small solution size and can eliminate inrush current at startup. However, the device is also stable with ceramic output capacitors if an output capacitor is necessary. The device also provides foldback current control during device power-up and enabling if an output capacitor is used. This functionality is especially important in battery-operated devices. The device provides an active pull-down circuit to quickly discharge output loads when disabled.
- Stable operation with or without capacitors
- 1.4% Maximum accuracy
- 34µA Low quiescent current
- 50dB High PSRR at 1kHz
- Active output discharge
- Green product and no Sb/Br
技术规格
固定
5.5V
1.8V
-
正向输出
300mA
122mV
SOT-23
-40°C
1.8V 300mA LDO Voltage Regulators
1.4V
1输出
1.8V
-
300mA
122mV
表面安装
5引脚
125°C
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
