
产品概述
The TLV70028DDCT is a 2.8V fixed output low-dropout (LDO) Linear Regulator with excellent line and load transient performance. This device is designed for power-sensitive applications. A precision band gap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR) and low-dropout (LDO) voltage make this device ideal for most battery-operated handheld equipment. The device have thermal shutdown and current limit for safety. Furthermore, this device is stable with an effective output capacitance of only 0.1µF. This feature enables the use of capacitors that have higher bias voltages and temperature derating. The device regulate to specified accuracy with no output load.
- 31µA Low quiescent current
- 68dB at 1kHz High PSRR
- Green product and no Sb/Br
技术规格
固定
5.5V
2.8V
-
正向输出
200mA
175mV
TSOT-23
-40°C
2.8V 200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2V
1输出
2.8V
-
200mA
175mV
表面安装
5引脚
125°C
MSL 2 - 1年
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
