TL5209DR 的替代之选
找到 1 件产品
产品概述
The TL5209DR is a 500mA single output adjustable low noise LDO Regulator suitable for portable applications. It has a lower quiescent current than most traditional PNP regulators and allows for a shutdown current of 0.05µA (typical). The TL5209 also has very good dropout voltage characteristics, requiring a maximum dropout of 10mV at light loads and 500mV at full load. In addition, the LDO also has a 1% output voltage accuracy and very tight line and load regulation that is comparable to its CMOS counterparts. For noise-sensitive applications, the TL5209 allows for low-noise capability through an external bypass capacitor connected to the BYP pin, which reduces the output noise of the regulator. Other features include current limiting, thermal shutdown, reverse-battery protection and low temperature coefficient.
- Adjustable output voltage
- Tight regulation over-temperature range
- 300nV/√Hz Typical ultra low-noise capability
- 3µA Maximum shutdown current
- Low temperature coefficient
- Current limiting and thermal protection
- Stable with minimum load of 1mA
- Green product and no Sb/Br
技术规格
可调
16V
-
6.5V
500mA
350mV
表面安装
8引脚
125°C
MSL 1 -无限制
2.5V
1输出
2.5V
正向输出
500mA
350mV
SOIC
-40°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

