TL317CD 的替代之选
找到 7 件产品
产品概述
The TL317CD is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. In addition to higher performance than fixed regulator, this regulator offers full overload protection available only in integrated circuits. Included on the chip is current-limiting and thermal-overload protection. All overload-protection circuitry remains fully functional, even when ADJUSTMENT is disconnected. Normally, no capacitors are needed unless the device is situated far from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. ADJUSTMENT can be bypassed to achieve very high ripple rejection, which is difficult to achieve with standard 3-terminal regulator.
- Input regulation typically 0.01% per input-voltage change
- 0.5% Typically output regulation
- 80dB Typically ripple rejection
- Green product and no Sb/Br
技术规格
可调
-
32V
35V
100mA
SOIC
表面安装
125°C
MSL 1 -无限制
1输出
1.25V
2.5V
-
100mA
8引脚
0°C
-
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

