2. 半导体 - 集成电路 (IC)
                                                                                                3. 驱动器与接口
                                                                                                4. 串行通信 RS232, RS485, RS422
                                                                                                打印页面

                                                                                                SN75175D

                                                                                                差分接收器, RS422/RS423/RS485, 4驱动器, 4.75V-5.25V电源, SOIC-16

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS SN75175D
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN75175D
                                                                                                库存编号3121159
                                                                                                您的零件号
                                                                                                已停产

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号SN75175D
                                                                                                库存编号3121159
                                                                                                IC类型RS422 / RS485 接收器
                                                                                                接收器数4Receivers
                                                                                                发送器数-
                                                                                                通信模式半双工
                                                                                                数据率最大值10Mbps
                                                                                                电源电压最小值4.75V
                                                                                                电源电压最大值5.25V
                                                                                                IC 外壳 / 封装DIP
                                                                                                针脚数16引脚
                                                                                                节点数量32
                                                                                                ESD保护-
                                                                                                故障安全-
                                                                                                工作温度最小值0°C
                                                                                                工作温度最高值70°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                湿气敏感性等级MSL 1 -无限制

                                                                                                产品概述

                                                                                                The SN75175D is a quadruple differential Line Receiver with 3-state outputs. Designed to meet the requirements of ANSI standards EIA/TIA-422-B, RS-423-B and RS-485 and several ITU recommendations. These standards are for balanced multipoint bus transmission at rates up to 10Mbs. The receiver has a common active-high enable. The receivers feature high input impedance, input hysteresis for increased noise immunity and input sensitivity of ±200mV over a common-mode input voltage range of ±12V. The SN75175 is designed for optimum performance when used with the quadruple differential line drivers. Designed for multipoint bus transmission on long bus lines in noisy environments.

                                                                                                • Meet ITU recommendations V.10, V.11, X.26 and X.27
                                                                                                • Common-mode input voltage range
                                                                                                • Low-power requirements
                                                                                                • Plug-in replacement
                                                                                                • Green product and no Sb/Br

                                                                                                技术规格

                                                                                                IC类型

                                                                                                RS422 / RS485 接收器

                                                                                                发送器数

                                                                                                -

                                                                                                数据率最大值

                                                                                                10Mbps

                                                                                                电源电压最大值

                                                                                                5.25V

                                                                                                针脚数

                                                                                                16引脚

                                                                                                ESD保护

                                                                                                -

                                                                                                工作温度最小值

                                                                                                0°C

                                                                                                产品范围

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                接收器数

                                                                                                4Receivers

                                                                                                通信模式

                                                                                                半双工

                                                                                                电源电压最小值

                                                                                                4.75V

                                                                                                IC 外壳 / 封装

                                                                                                DIP

                                                                                                节点数量

                                                                                                32

                                                                                                故障安全

                                                                                                -

                                                                                                工作温度最高值

                                                                                                70°C

                                                                                                合规

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                EOL Notices EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000369