打印页面
已停产
产品概述
The SN74HC4851D is a 8-channel CMOS Analog Multiplexer/Demultiplexer that is pin compatible with the 4051 function and, additionally, features injection-current effect control, which has excellent value in automotive applications where voltages in excess of normal supply voltages are common. The injection-current effect control allows signals at disabled analog input channels to exceed the supply voltage without affecting the signal of the enabled analog channel. This eliminates the need for external diode/resistor networks typically used to keep the analog channel signals within the supply-voltage range.
- <lt/>1mV/mA Injection-current cross coupling
- Low crosstalk between switches
- Pin compatible with SN74HC4051, SN74LV4051A and CD4051B
- Latch-up performance exceeds 100mA Per JESD 78, Class II
- ESD Protection exceeds JESD 22
技术规格
芯片功能
模拟多路复用器/解复用器
电源类型
单电源
电源电压范围
2V 至 6V
针脚数
16引脚
导通电阻典型值
150ohm
开关配置
-
接口
-
工作温度最小值
-40°C
产品范围
-
湿气敏感性等级
MSL 1 -无限制
电路数
1电路
通态电阻最大值
195ohm
IC 外壳 / 封装
SOIC
通道数
1放大器
导通电阻最大值
195ohm
多路复用器/解复用器配置
8:1
芯片安装
表面安装
工作温度最高值
125°C
合规
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.000756

