
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.480 (CNY10.7124) |
| 10+ | CNY5.470 (CNY6.1811) |
| 50+ | CNY5.210 (CNY5.8873) |
| 100+ | CNY5.140 (CNY5.8082) |
| 250+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.870 (CNY5.5031) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2500+ | CNY4.540 (CNY5.1302) |
产品概述
The LM78L12ACM/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making it useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the device usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the device to be used in many applications. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.
- Internal thermal overload protection
- Output transistor safe area protection
- Internal short circuit current limit
- Output voltage tolerances of ±5% over the temperature range
- Green product and no Sb/Br
技术规格
固定
12V
-
13.7V
7812 Voltage Regulators
100mA
8引脚
-40°C
-
No SVHC (27-Jun-2018)
1输出
12V
-
35V
100mA
SOIC
表面安装
125°C
-
LM78L12ACM/NOPB 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
