产品概述
The LM4040DIZ-10.0 is a Precision Micropower Shunt Voltage Reference, the advanced design of the voltage reference eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040 series easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltage 10V. The voltage reference uses a fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Band gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
- No output capacitor required
- Tolerates capacitive loads
- 35µVrms Low output noise
技术规格
分流-固定
9.9V
1%
TO-226AA
通孔安装
-40°C
-
No SVHC (27-Jun-2018)
10V
LM4040
10.1V
± 40ppm/°C
3引脚
-
85°C
-
-
TO-226AA
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书