需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY4.120 (CNY4.6556) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2500+ | CNY3.780 (CNY4.2714) |
| 5000+ | CNY3.710 (CNY4.1923) |
LM317LID 的替代之选
找到 8 件产品
产品概述
The LM317LID is an adjustable 3-terminal Positive-Voltage Regulator capable of supplying 100mA over an output-voltage range of 1.25 to 32V. It is exceptionally easy to use and requires only two external resistors to set the output voltage. The device has a feedback voltage that is relative to the output instead of ground. This ungrounded design allows the device to have superior line and load regulation. This design also allows the device to be used as a current source or current sink using a single resistor. In addition to higher performance than fixed regulators, this regulator offers full overload protection, available only in integrated circuits. Included on the chip is current-limiting and thermal-overload protection. All overload protection circuitry remains fully functional even when ADJUSTMENT is disconnected. Normally, no capacitors are needed unless the device is situated far from the input filter capacitors, in which case an input bypass is needed.
- Input regulation typically 0.01% per input-voltage change
- 0.5% Typically output regulation
- 80dB Typically ripple rejection
- Green product and no Sb/Br
技术规格
可调
-
32V
35V
100mA
SOIC
表面安装
125°C
MSL 1 -无限制
1输出
1.2V
5V
-
100mA
8引脚
-40°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

