
LM2931AZ-5.0/NOPB 的替代之选
找到 1 件产品
产品概述
The LM2931AZ-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator features a very low quiescent current of 1mA or less when supplying 10mA loads. This unique characteristic and the extremely low input-output differential required for proper regulation make the device the ideal regulator for standby power systems. Applications include memory standby circuits, CMOS and other low power processor power supplies as well as systems demanding as much as 100mA of output current. The device and all regulated circuitry are protected from reverse battery installations or 2 battery jumps. During line transients, such as a load dump when the input voltage to the regulator can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both internal circuits and the load. The device cannot be harmed by temporary mirror-image insertion. Familiar regulator features such as short circuit and thermal overload protection are also provided.
- Input-output differential less than 0.6V
- 60V Load dump protection
- -50V Reverse transient protection
- Green product and no Sb/Br
技术规格
固定
26V
5V
-
正向输出
100mA
300mV
TO-92
-40°C
5V 100mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
0V
1输出
5V
-
100mA
300mV
通孔安装
3引脚
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
