需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.030 (CNY44.1039) |
产品信息
产品概述
The LM2575HVS-3.3/NOPB is a SIMPLE SWITCHER step down (buck) voltage regulator with fixed output in 5 pin TO-263 (DDPAK) package. It provides all active functions required for step down (buck) switching regulator. This simple to use regulator includes internal frequency compensation and fixed frequency oscillator. The LM2575HV offers high efficiency replacement for popular three terminal linear regulators. It substantially reduces size of heat sink and in many cases, heat sink is not required. A standard series of inductors optimized for use with LM2575HV are available from several different manufacturers. This feature greatly simplifies the design of switch mode power supplies. This regulator also includes specified ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on oscillator frequency. External shutdown function features 50μA (typical) standby current.
- Fixed output voltage of 3.3V
- Output current of 1A
- Wide input voltage range from 4V to 60V
- 52KHz fixed frequency internal oscillator
- TTL shutdown capability and low power standby mode
- Thermal shutdown and current limit protection
- Excellent line and load regulation
- Operating temperature range from -40°C to 125°C
- P+ product enhancement tested
- Requires only four external components
技术规格
固定
降压
60V
1A
5引脚
3.3V
-
52kHz
-40°C
-
MSL 3 - 168小时
TO-263 (D2PAK)
52kHz
1输出
4V
1A
TO-263 (D2PAK)
表面安装
3.3V
-
75%
125°C
-
No SVHC (27-Jun-2018)
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

