产品概述
The LM140LAH-5.0/NOPB is a 3-terminal Positive Regulator with fixed output voltage making it useful in a wide range of applications. The device is an improved version of the LM78LXX series with tighter output voltage tolerance, higher ripple rejection, better regulation and lower quiescent current. The regulator has ±2% VOUT specification, 0.04%/V line regulation and 0.01%/mA load regulation. When used as Zener diode/resistor combination replacement, the device usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the device to be used in logic systems, instrumentation, Hi-Fi and other solid state electronic equipment. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- Internal thermal overload protection
- Output transistor safe area protection
- Internal short circuit current limit
- Output voltage tolerances of ±2% at Tj = 25°C and ±4% over the temperature range
- Green product and no Sb/Br
技术规格
固定
5V
-
7V
LM340 Voltage Regulators
100mA
3引脚
-55°C
-
1输出
5V
-
18V
100mA
TO-39
通孔安装
125°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书