打印页面
已停产
产品概述
The CD4051BM is a single 8-channel Analog Multiplexer having three binary control inputs, A, B and C and an inhibit input. The three binary signals select 1 of 8 channels to be turned on and connect one of the 8 inputs to the output. The device is digitally-controlled analog switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD-VSS and VDD-VEE supply-voltage ranges, independent of the logic state of the control signals. When logic 1 is present at the inhibit-input terminal, all channels are off.
- 125Ω (typical) Low ON resistance over 15VP-P
- 18V Signal input range for VDD - VEE
- High OFF Resistance, Channel Leakage of ±100pA (Typical) at VDD – VEE = 18V
- Logic-level conversion for digital addressing signals
- Binary address decoding on chip
- 100% Tested for quiescent current at 20V
- 1µA Maximum input current at 18V over full package temperature range, 100nA at 18V and 25°C
- Break-before-make switching eliminates channel overlap
技术规格
芯片功能
模拟多路复用器/解复用器
电路数
1电路
电源电压范围
3V 至 20V
针脚数
16引脚
导通电阻典型值
125ohm
开关配置
-
接口
-
工作温度最小值
-55°C
产品范围
-
湿气敏感性等级
MSL 1 -无限制
电源类型
单电源
通态电阻最大值
240ohm
IC 外壳 / 封装
SOIC
通道数
1放大器
导通电阻最大值
240ohm
多路复用器/解复用器配置
8:1
芯片安装
表面安装
工作温度最高值
125°C
合规
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.000714

