打印页面
可订购
制造商标准交货时间:23 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY6.130 (CNY6.9269) |
| 50+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY5.850 (CNY6.6105) |
| 250+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY4.800 (CNY5.424) |
| 1500+ | CNY4.630 (CNY5.2319) |
包装规格:每个
最低: 10
多件: 10
CNY61.30 (CNY69.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
- Uncompressed, box-clip PCB spring contact
- Connector and contact terminates to printed circuit board, board-to-board connector system
- Copper alloy contact base material, gold PCB contact termination area plating material
- Nickel contact underplanting material, contact length is 4.25mm, contact width is 2.5mm
- Contact working range (low) is 4.2mm, contact working range (high) is 5.1mm
- Gold point of contact area plating material, contact current rating (max) is 1A
- Uncompressed height is 6mm, power circuit application
- Height is 6mm, length is 4.25mm, width is 2.5mm
- Operating temperature range from -40 to 85°C
技术规格
配件类型
弹簧指
产品范围
-
适用于
板至板连接器
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.029

