
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 整卷 | 5 | CNY28.110 | CNY0.00 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY44.560 (CNY50.3528) |
| 50+ | CNY35.460 (CNY40.0698) |
| 100+ | CNY33.320 (CNY37.6516) |
| 500+ | CNY32.210 (CNY36.3973) |
| 1000+ | CNY31.060 (CNY35.0978) |
| 数量 | 价钱 (含税) |
|---|---|
| 2400+ | CNY28.110 (CNY31.7643) |
| 7200+ | CNY27.550 (CNY31.1315) |
产品信息
产品概述
STM32F373C8T6TR is a general purpose, ARM-based 32bit microcontroller. It is based on the high-performance ARM® Cortex®-M4 32bit RISC core operates at a frequency of up to 72MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU), and an Embedded Trace Macrocell™ (ETM). The family incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers one fast 12-bit ADC (1 Msps), three 16-bit Sigma delta ADCs, two comparators, two DACs (DAC1 with 2 channels and DAC2 with 1 channel), a low-power RTC, 9 general-purpose 16-bit timers, two general-purpose 32bit timers, three basic timers. It also features standard and advanced communication interfaces: two I²Cs, three SPIs, all with mixed I²Ss, three USARTs, CAN and USB.
- Voltage range from 2.0 to 3.6V, power-on/power down reset (POR/PDR)
- Programmable voltage detector (PVD), low power modes: sleep, stop, standby
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC with calibration
- Two fast rail-to-rail analogue comparators with programmable input and output
- SysTick timer: 24-bit down counter, Three 16-bit basic timers to drive the DAC
- HDMI-CEC bus interface, USB 2.0 full speed interface
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- 64Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 48-pin LQFP package
技术规格
- 产品范围
STM32 Family STM32F3 Series Microcontrollers
数据总线宽度32位
程序存储器大小64KB
IC 外壳 / 封装LQFP
接口CAN, I2C, I2S, SPI, USART, USB
ADC通道17放大器
电源电压最小值2V
工作温度最小值-40°C
芯片安装表面安装
MCU系列STM32F3
SVHC(高度关注物质)No SVHC (25-Jun-2025)
设备核心ARM 皮质-M4F
运行频率最大值72MHz
针脚数48引脚
输入/输出数36输入
存储器容量, RAM16KB
ADC分辨率12位,16位
电源电压最大值3.6V
工作温度最高值85°C
MCU系列STM32
合规-
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:85423190US ECCN:3A991.a.2EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.000001
