
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 整卷 | 5 | CNY15.180 | CNY0.00 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY26.500 (CNY29.945) |
| 50+ | CNY23.920 (CNY27.0296) |
| 100+ | CNY21.340 (CNY24.1142) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY16.610 (CNY18.7693) |
| 数量 | 价钱 (含税) |
|---|---|
| 2400+ | CNY15.180 (CNY17.1534) |
| 7200+ | CNY14.880 (CNY16.8144) |
产品信息
产品概述
STM32F042K6T6TR is a microcontroller. It incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at upto 48MHz frequency, high-speed embedded memories (upto 32Kbytes of flash memory and 6Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces (one I²C, two SPIs/one I²S, one HDMI CEC and two USARTs), one USB Full-speed device (crystal-less), one CAN, one 12bit ADC, four 16bit timers, one 32bit timer and an advanced-control PWM timer. It is suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- 32Kbyte user code memory size
- 6byte SRAM, (32bit) general purpose timers, SPI, I²C, 2 USART, CAN, USB, CEC Comm interfaces
- 48MHz maximum CPU frequency, operating voltage range from 2V to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32kHz oscillator for RTC with calibration
- Internal 48MHz oscillator with automatic trimming based on ext. synchronization
- Upto 14 capacitive sensing channels for touch key, linear and rotary touch sensors
- One I²C interface supporting fast mode plus (1Mbit/s) with 20mA current sink, SMBus/PMBus and wakeup
- Operating temperature range from -40°C to 85°C, LQFP32 package
技术规格
- 产品范围
STM32 Family STM32F0 Series Microcontrollers
数据总线宽度32位
程序存储器大小32KB
IC 外壳 / 封装LQFP
接口CAN, I2C, I2S, SPI, USART, USB
ADC通道10放大器
电源电压最小值2V
工作温度最小值-40°C
芯片安装表面安装
MCU系列STM32F0
SVHC(高度关注物质)No SVHC (25-Jun-2025)
设备核心ARM 皮质-M0
运行频率最大值48MHz
针脚数32引脚
输入/输出数26输入
存储器容量, RAM6KB
ADC分辨率12位
电源电压最大值3.6V
工作温度最高值85°C
MCU系列STM32
合规-
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:85423190US ECCN:3A991.a.2EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.000001
