打印页面
可订购
制造商标准交货时间:1 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY312.200 (CNY312.200) |
| 5+ | CNY304.700 (CNY304.700) |
| 10+ | CNY297.190 (CNY297.190) |
| 25+ | CNY289.680 (CNY289.680) |
| 50+ | CNY282.170 (CNY282.170) |
| 100+ | CNY274.660 (CNY274.660) |
包装规格:每个
最低: 1
多件: 1
CNY312.20 (CNY312.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号85107A106SW50复制
制造商标准货期1 周
库存编号2961040
产品范围851 Series
技术数据表
产品范围851 Series
等效军用规范MIL-DTL-26482 I系列
圆形连接器外壳类型锁紧螺母插座
触芯数量6触点
圆形连接器触芯类型焊接插座
耦合方式卡口
插入装置10-6
连接器主体材料铝合金主体
连接器主体涂层橄榄绿色镉
触点材料铜合金
触芯镀层金
插入旋转W
服务类别环保密封
SVHC(高度关注物质)No SVHC (17-Dec-2015)
产品概述
Originally designed specifically for aircraft, SOURIAU 851 Series connectors are used in a wide array of both commercial and military applications thanks to their ability to deliver a strong connection without compromising a lightweight, compact frame. These bayonet connectors meet MIL-DTL-26482 Series I requirements for environmental resistance and reliability. In addition to aircraft, these versatile connectors are also ideal for use in electronics such as machine tooling, automation, and measuring equipment.
- Straight Adaptor
- Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
- Salt spray resistance : 500h
- Lightweight and compact size, quick mating with 1/3 bayonet coupling
- Meets MS311 standard qualification to VG95328 and HE301B standards
- 500 Mating Cycles
- Operating temperature range: -55°C to +125°C
技术规格
产品范围
851 Series
圆形连接器外壳类型
锁紧螺母插座
圆形连接器触芯类型
焊接插座
插入装置
10-6
连接器主体涂层
橄榄绿色镉
触芯镀层
金
服务类别
环保密封
等效军用规范
MIL-DTL-26482 I系列
触芯数量
6触点
耦合方式
卡口
连接器主体材料
铝合金主体
触点材料
铜合金
插入旋转
W
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):.01

