
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,858.070 (CNY2,099.6191) |
| 5+ | CNY1,625.810 (CNY1,837.1653) |
| 10+ | CNY1,434.100 (CNY1,620.533) |
| 25+ | CNY1,382.720 (CNY1,562.4736) |
| 50+ | CNY1,372.280 (CNY1,550.6764) |
| 100+ | CNY1,344.840 (CNY1,519.6692) |
产品信息
产品概述
The D38999/26FH53SN from Souriau is a MIL-DTL-38999 Series III plug with RFI shielding circular connector with 53 contacts and aluminium body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
- Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 48hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
技术规格
- 军用标准
MIL-DTL-38999 III系列
圆形连接器外壳类型直型插头
圆形连接器触芯类型压接插座
插入装置23-53
连接器主体涂层化学镀镍
触芯镀层金
服务类别EMI
产品范围DS38999/26 Series
触芯数量53触点
耦合方式螺纹
连接器主体材料铝合金主体
触点材料铜合金
插入旋转N
SVHC(高度关注物质)No SVHC (17-Dec-2015)
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区税则号:85366990US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (17-Dec-2015)下载产品合规证书产品合规证书
重量(千克):.090114
