需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6,265.990 (CNY7,080.5687) |
产品概述
DM3058 is a DM3000 series economical 5.5-digit digital multimeter. It is designed for test requirements of high accuracy, multi-function and automatic measurement. It integrates the functions of automatic measurement, multiple mathematical transformations and any sensor measurement. It provides USB, GPIB, LAN and RS232 interfaces. To cater to the automation test requirements, the DM3000 series, featuring its fast measurement speed and anti-interference capability, can be used for the production line automation test with the PASS/FAIL control, unified power management, pre-programmed configurations, and configuration setup cloning functions to improve productivity. DM3000 series digital multimeters are widely used in fields such as production line tests, scientific research, education, quality assurance, inspection and maintenance.
- Up to 123rdgs/s measurement speed, 0.015% DCV accuracy
- True-RMS AC voltage and AC current measuring
- Quickly save or recall the 10 groups of preset configuration
- Preset 10 groups of sensor configuration, built-in cold terminal compensation for thermocouple
- Clone the instrument configurations into other DM3058 via USB storage device
- With easy, convenient and flexible any sensor measurement control software: UltraSensor
- Support remote control via commands and compatible with commands of main stream multimeters
- 256x64 LCD display, support double display, Chinese and English menu
- Built-in help system makes information acquisition more easier
- File management (support for USB-disk and local storage)
内容
Digital multimeter, A power cord that fits the standard of destination country, Two test leads (black and red), Two alligator clips (black and red), An USB data cable, A backup fuse, A quick guide, User’s guide and application software(CD-ROM).
技术规格
5.5
10A
100Mohm
10A
3年
-
GPIB, LAN, RS232, USB
750V
-
1kV
交流/直流电流、交流/直流电压、电容、导通性、二极管、频率、周期、电阻
No SVHC (25-Jun-2025)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

