打印页面
图片仅用于图解说明,详见产品说明。

10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,799.220 (CNY6,553.1186) |
包装规格:每个
最低: 1
多件: 1
CNY5,799.22 (CNY6,553.12 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号ADC-24+TB复制
制造商标准货期12 周
库存编号1076339
也称为PP312
技术数据表
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The ADC-24 data logger is able to detect small changes. Featuring true differential inputs, galvanic isolation and software selectable sampling rates contributes to a superior noise free resolution and ensures that your measurements are reliable and accurate to within 0.1%.
- 24 bit resolution
- Up to 8 true differential and up to 16 single-ended inputs
- Fast conversion time
- Digital output for control
- Supplied with Picolog 6 software for Windows 7, 8 and 10 (32 and 64-bit), macOS, Linux and Raspbian for Raspberry Pi 4, 3B & 3B+
- A software development kit (SDK) is also available free of charge
内容
High Resolution Datalogger, PP310 ADC-24 terminal board
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.6