需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY104.390 (CNY117.9607) |
| 10+ | CNY82.120 (CNY92.7956) |
| 25+ | CNY77.280 (CNY87.3264) |
| 50+ | CNY74.000 (CNY83.620) |
| 100+ | CNY69.960 (CNY79.0548) |
| 250+ | CNY67.410 (CNY76.1733) |
产品概述
MIMX9111CVXXJAA is an i.MX 91 application processor. It delivers an optimized blend of security, features and energy-efficient performance required for the next generation of Linux-based IoT and industrial applications. The i.MX 91 enables developers to quickly create new Linux-based edge devices. Target applications include industrial: HV AC, building safety, building security, circuit breaker, energy metering, EV charging station, heat metering, essential industrial HMI, printing/scanning, smart lighting, smart power socket/light switch, solar photovoltaic (PV) energy generation, medical: ventilator pump, vital signs monitoring, IoT: home control, home security/surveillance, essential connected home HMI, connected home appliances, matter controller/device, robotic appliances, connected soundbar, smart speaker.
- 1x Arm® Cortex-A55 core processing
- 24 bit-per-pixel parallel RGB display interfaces
- 8-bit parallel YUV/RGB camera interfaces
- Linux® OS, Green Hills, QNX, Zephyr operating systems
- 16nm FinFET process
- 1.4GHz A55 frequency
- 1x USB, 1x Ethernet
- Industrial temperature range from -40°C to 105°C
- 9 x 9mm, 0.5mm FCCSP package
技术规格
i.MX 91 Family i.MX 91xx Series Microprocessors
-
208引脚
900mV
CAN FD、以太网、I2C、I2S、I3C、SPI、UART、USB
64位
-40°C
-
i.MX 91
1Cores
FCBGA
800mV
1.4GHz
115输入
表面安装
105°C
i.MX 91xx
No SVHC (07-Nov-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书