打印页面
100 有货
需要更多?
100 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY67.880 (CNY76.7044) |
| 10+ | CNY50.920 (CNY57.5396) |
| 25+ | CNY48.550 (CNY54.8615) |
| 50+ | CNY45.360 (CNY51.2568) |
| 100+ | CNY42.160 (CNY47.6408) |
| 250+ | CNY40.280 (CNY45.5164) |
| 500+ | CNY37.250 (CNY42.0925) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY67.88 (CNY76.70 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
FS32K144HAT0VLHR is a S32K1 automotive 32bit microcontroller. It offers Arm® Cortex®-M-based MCU, along with a basic cryptographic security engine. The S32K1 family offers scalability in memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. It is accompanied by a complete production-grade software ecosystem. The S32K1 MCU features ultra-low-power operating modes and are supported by a comprehensive suite of production grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
- Scalable low power run and stop modes, fast wake-up, clock and power gating
- Functional safety ISO 26262 compliant, up to ASIL B
- Safety documentation and SafeAssure community support
- CSEc security engine - AES-128, secure boot and key storage
- Arm® Cortex™-M4F core
- 80MHz (RUN mode) or 112MHz (HSRUN mode) frequency
- 2.7 - 5.5V single supply voltage
- 512kB flash, 64kB system RAM (including FlexRAM and MTB)
- Temperature range from –40°C to 105°C
- 64-pin LQFP package
技术规格
- SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:85423190US ECCN:5A992.cEU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.000001
