有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12,535.000 (CNY14,164.550) |
产品信息
产品概述
785887-01 is a USRP™ B200 mini-i that delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70MHz to 6GHz and a user programmable, industrial-grade Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand.
- Full duplex operation
- User-programmable, industrial-grade Xilinx Spartan-6 XC6SLX75 FPGA
- Fast and convenient bus-powered USB 3.0 connectivity
- Synchronization with 10MHz clock reference or PPS time reference
- GPIO and JTAG for control and debug capabilities
- Full aluminium enclosure
- 83.3 x 50.8 x 8.4 mm form factor
- USRP Hardware Driver™ (UHD) open-source software API version 3.9.0 or later
技术规格
70MHz 至 6GHz
Xilinx Spartan-6 XC6SLX75
1放大器
USRP B200MINI-I
56MHz
1放大器
USB 3.0
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书