打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY34.770 (CNY39.2901) |
| 10+ | CNY26.850 (CNY30.3405) |
| 25+ | CNY23.660 (CNY26.7358) |
| 50+ | CNY21.120 (CNY23.8656) |
| 100+ | CNY18.480 (CNY20.8824) |
| 250+ | CNY18.110 (CNY20.4643) |
| 500+ | CNY17.750 (CNY20.0575) |
| 1000+ | CNY17.390 (CNY19.6507) |
包装规格:每个
最低: 1
多件: 1
CNY34.77 (CNY39.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The HS118 1.2M is a Adhesive Lined, Semi-Rigid Black Polyolefin Heat Shrink Tubing from Pro-Power. Offers rugged protection against abrasion, vibration and flexing. Provides excellent strain relief and insulation of weak points. Available in 1.2 metre (4 foot) lengths.
- Adhesive lined Black polyolefin heat shrink tubing
- 3:1 shrink ratio
- Splash- and moisture-resistant
- 12 month limited warranty *view Terms & Conditions for details
- Operating temperature -55°C to 125°C
- Available in 1.2 metre (4 foot) lengths
- Pro Power products are rated 4.5 out of 5 stars
- 24 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
内容
1.2 meters
技术文档 1
HS118 1.2M 的替代之选
找到 1 件产品
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:39173200US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
下载产品合规证书产品合规证书
重量(千克):.032356