
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY68.730 (CNY77.6649) |
| 10+ | CNY48.170 (CNY54.4321) |
| 25+ | CNY45.310 (CNY51.2003) |
| 50+ | CNY42.940 (CNY48.5222) |
| 100+ | CNY40.620 (CNY45.9006) |
| 250+ | CNY37.700 (CNY42.601) |
| 500+ | CNY36.290 (CNY41.0077) |
产品信息
产品概述
MPM3593GQY-0001-T is a high-frequency, synchronous, rectified, step-down module with an I²C control interface and a multi-page onetime programmable (OTP) memory. It can achieve up to 3A of continuous output current (IOUT), with excellent load and line regulation across a wide input voltage range. The MPM3593 integrates an internal high-side MOSFET (HS-FET) and low-side MOSFET to achieve high efficiency without requiring an external Schottky diode. With internal compensation and a feedback divider, the device provides a very compact solution that requires a minimal number of readily available, standard external components. The MPM3593 is flexibly designed to support a 0.8V to 12V output voltage (VOUT) that can be adjusted on the fly via an I²C serial interface. The voltage slew rate, switching frequency (fSW), enable, and power-save mode are also configurable via the I²C interface. Application includes industrial power systems, automotive power systems, telecommunication systems.
- Wide 3.5V to 45V operating VIN range
- High-efficiency, synchronous mode module, power good (PG) and fault indications
- OVP, OCP, and over-temperature protection, internal soft start (SS)
- Configurable address via resistor
- Multi-page one-time programmable (OTP) memory for permanent storage
- 0.8V to 12V (VIN ≤ 24V)/.0.8V to 8V (VIN ˃ 24V) VOUT range
- QFN-41 package, operating junction temperature range from -40°C to +150°C
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
- 输出类型
可调
拓扑结构同步降压 (降压)
输入电压最大值45V
输出电流3A
针脚数41引脚
输出电压 - 额定值-
输出电压最大值12V
效率-
工作温度最高值150°C
合规AEC-Q100
输出数1输出
输入电压最小值3.5V
最大输出电流3A
IC 外壳 / 封装QFN
芯片安装表面安装
输出电压最小值800mV
典型开关频率500kHz
工作温度最小值-40°C
产品范围-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
相关产品
找到 2 件产品
法律与环境
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:85429000US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (23-Jan-2024)下载产品合规证书产品合规证书
重量(千克):.000001
