
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY185.440 (CNY209.5472) |
| 5+ | CNY178.050 (CNY201.1965) |
| 10+ | CNY170.650 (CNY192.8345) |
| 25+ | CNY167.240 (CNY188.9812) |
| 50+ | CNY163.830 (CNY185.1279) |
| 100+ | CNY160.420 (CNY181.2746) |
产品概述
Brad M12 Power L-Code Connector System is the ultimate solution for Industry 4.0 electric propulsion needs. Meeting PROFIBUS and PROFINET International (PI) standards for PROFINET systems, this compact yet powerful connector delivers up to four times the power of standard M12 connectors, making it ideal for high-power applications. With IP67-sealed interface, this connector enhances protection against dust and water ingress, while the Weld-Slag and Oil-Resistant (WSOR) cables provide additional protection against even the harshest environments, ensuring durability and reliability for a connection that lasts. The connector is designed to establish an open industry connector standard, allowing for compatibility with a wide array of platforms and manufacturers. This makes it a versatile and effective solution across multiple applications and industries.
- 120502 series L-coded 5 poles Micro-Change (M12) receptacle (male (straight) to leads)
- Length is 0.50m
- External thread coupling type
- 12A maximum current per contact, IP67 rated
- Nickel-plated brass component material
- M16 x 1.5 mounting
- L-coded, operating temperature range from -25° to +85°C
- Maximum voltage rating is 63V AC/DC, front panel mount
- 14AWG wire size
- UL 1569 wire/cable type
技术规格
Micro-Change插头
5路
19.7"
Lead (07-Nov-2024)
自由线端
500mm
Micro-Change 120502 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
