有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY648.290 (CNY732.5677) |
产品信息
产品概述
ADM00434 is a MCP19035 300kHz synchronous buck controller evaluation board. This board is a compact, highly efficient, step-down voltage regulator that will convert the input voltage rail (typically 12V) to 1.8V regulated output voltage. The maximum output current for this step-down converter is 15A. The board demonstrates the capabilities of the MCP19035 300kHz synchronous buck converter, as well as Microchip’s high-performance power MOSFET transistors. Test points for various signals are provided for measuring different parameters of the converter. The evaluation board can be modified to support output voltages from 0.9V to 3.3V by changing a single resistor.
- Input voltage range from 8V to 14V
- 1.8V output voltage (can be adjusted by changing one resistor between 0.9V and 3.3V)
- 15A output current capability
- 91% typical efficiency at 1.8V/15A
- 300kHz switching frequency
- On-board high performance power MOSFET transistors
- Overcurrent protection for high and low-side MOSFETs
- Power Good (PGOOD) output for monitoring the output voltage quality
- Shutdown input for placing the converter in a low-power Standby mode
- Under Voltage Lockout (UVLO) with 4.2V and 3.6V (typical) thresholds
内容
MCP19035 (ADM00434) evaluation board, Important information sheet.
技术规格
Microchip
电源管理 - 稳压器
评估板MCP19035
-
MCP19035
同步降压控制器
-
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书