打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY866.300 (CNY978.919) |
包装规格:每个
最低: 1
多件: 1
CNY866.30 (CNY978.92 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROCHIP
制造商产品编号AC320004-7复制
制造商标准货期19 周
库存编号3130177
硅芯制造商Microchip
内核架构-
内核子架构-
硅芯号KSZ8041
硅芯系列号-
套件内容PHY子板KSZ8041
产品范围-
SVHC(高度关注物质)Lead (04-Feb-2026)
产品概述
AC320004-7 is a KSZ8863 ETHERNET PHY daughter board which enables Ethernet communication with a variety of Microchip starter kits. This daughter board is designed specifically to be used with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit (DM320007). It can also be used with other Microchip's development hardware.
- RMII interface with MDC/MDIO management interface for register configuration
- Fast start-up and link
- Loopback modes for diagnostics
- Integrated 3-port 10/100 managed switch with PHYs
- IEEE 802.1q VLAN support
- Optional SPI interface
- Compliant with IEEE 802.3u standard
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
Microchip
内核子架构
-
硅芯系列号
-
套件内容
PHY子板KSZ8041
SVHC(高度关注物质)
Lead (04-Feb-2026)
内核架构
-
硅芯号
KSZ8041
适用于
Microchip PIC32 Enet Starter Kit II(DM320004-2)和PIC32MZ嵌入式带FPU入门套件 (DM320007)
产品范围
-
技术文档 (1)
AC320004-7 的替代之选
找到 6 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.059874