Print Page
Image is for illustrative purposes only. Please refer to product description.

8,790 In Stock
15 more incoming. You can reserve stock now
70 Delivery in 5-6 Business Days(UK stock)
8720 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.140 (CNY40.8382) |
| 10+ | CNY32.400 (CNY36.612) |
| 25+ | CNY29.900 (CNY33.787) |
| 50+ | CNY29.070 (CNY32.8491) |
| 100+ | CNY28.310 (CNY31.9903) |
| 250+ | CNY25.190 (CNY28.4647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.14 (CNY40.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoMP201801
Order Code1971738
Technical Datasheet
Sensing Range Max17.8mm
Sensor TypeReed Switch
Sensing Distance Max17.8mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP201801 is a magnetic Proximity Sensor with plastic flange mount. This reed proximity sensor comes with normally open contacts change states when a magnetic field is applied. The sensors act as non-latching electrical switches.
- Zero power consumption
- Reliable reed switch technology
- Hermetically sealed for resistance against moisture and dirt
- Can be activated by North or South pole of approaching magnet
- IP65 Protection rating
- -40 to 105°C Operating temperature range
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Range Max
17.8mm
Sensing Distance Max
17.8mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005761
