Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoLRA32H2FBRLNCopy
Manufacturer Standard Lead Time19 weeks
Order Code2691386
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.950 (CNY21.4135) |
| 10+ | CNY17.330 (CNY19.5829) |
| 25+ | CNY16.320 (CNY18.4416) |
| 50+ | CNY15.510 (CNY17.5263) |
| 100+ | CNY14.500 (CNY16.385) |
| 250+ | CNY13.420 (CNY15.1646) |
| 500+ | CNY12.070 (CNY13.6391) |
| 1000+ | CNY11.130 (CNY12.5769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.95 (CNY21.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoLRA32H2FBRLNCopy
Manufacturer Standard Lead Time19 weeks
Order Code2691386
Technical Datasheet
Contact ConfigurationDPST
Switch MountingPanel Mount
Contact Current AC Max8A
Contact Current DC Max-
Panel Cutout Height19mm
Panel Cutout Diameter-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPST
Contact Current AC Max
8A
Panel Cutout Height
19mm
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Panel Mount
Contact Current DC Max
-
Panel Cutout Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004704
