Print Page
576 In Stock
5,760 more incoming. You can reserve stock now
576 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.620 (CNY28.9506) |
| 10+ | CNY24.410 (CNY27.5833) |
| 25+ | CNY22.860 (CNY25.8318) |
| 50+ | CNY21.040 (CNY23.7752) |
| 100+ | CNY19.760 (CNY22.3288) |
| 250+ | CNY18.140 (CNY20.4982) |
| 500+ | CNY16.320 (CNY18.4416) |
| 1000+ | CNY15.440 (CNY17.4472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.62 (CNY28.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoKRE2ANA1BBD.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1671922
Product RangeKR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeKR Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max16A
Contact Voltage VDC12V
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
16A
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
KR Series
Contact Voltage VAC
125V
Contact Voltage VDC
12V
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Alternatives for KRE2ANA1BBD.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499

