Print Page
576 In Stock
5,760 more incoming. You can reserve stock now
576 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.620 (CNY28.9506) |
| 10+ | CNY24.410 (CNY27.5833) |
| 25+ | CNY22.860 (CNY25.8318) |
| 50+ | CNY21.040 (CNY23.7752) |
| 100+ | CNY19.760 (CNY22.3288) |
| 250+ | CNY18.140 (CNY20.4982) |
| 500+ | CNY16.320 (CNY18.4416) |
| 1000+ | CNY15.440 (CNY17.4472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.62 (CNY28.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoKRE2ANA1BBDCopy
Manufacturer Standard Lead Time31 weeks
Order Code2787227
Product RangeKR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeKR Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max16A
Contact Voltage VDC12V
Panel Cutout Height19.8mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KRE2ANA1BBD is a single-pole single-throw (SPST) non-lighted sealed Rocker Switch with black actuator and quick-connect terminals. The KR series switch comes with nylon 6.6 housing and silver-plated alloy contacts.
- 0.05Ω Maximum contact resistance
- 100000 cycles Mechanical life
- -25 to 85°C Operating temperature range
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
16A
Panel Cutout Height
19.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
KR Series
Contact Voltage VAC
125V
Contact Voltage VDC
12V
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499

