Print Page
3,769 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
3,682 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.710 (CNY44.8723) |
| 10+ | CNY37.890 (CNY42.8157) |
| 25+ | CNY35.390 (CNY39.9907) |
| 50+ | CNY32.630 (CNY36.8719) |
| 100+ | CNY30.610 (CNY34.5893) |
| 250+ | CNY28.110 (CNY31.7643) |
| 500+ | CNY25.350 (CNY28.6455) |
| 1000+ | CNY23.930 (CNY27.0409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.71 (CNY44.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoKFB2DNA1BBBCopy
Manufacturer Standard Lead Time27 weeks
Order Code2787218
Product RangeKF Series
Technical Datasheet
Product RangeKF Series
Panel Cutout Diameter20.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max10A
Contact Voltage VDC28V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KFB2DNA1BBB is a single-pole single-throw waterproof Round Pushbutton with quick connect terminals, (on)-off switch function, amber polycarbonate 94V-2 actuator, black nylon 66 94V-2 housing, steel spring, silver alloy contacts, silver-plated copper alloy terminals and movable arm. Enclosed switch complies to IP65 and snap-in mounting.
- Silicone rubber boot
- 1500VAC for 1 minute Dielectric strength
- 100MΩ at 500VDC Minimum insulation resistance
- 0.05Ω Maximum initial contact resistance
- 10000 Cycles DC electrical life
Applications
Industrial
Technical Specifications
Product Range
KF Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
20.2mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124

