Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoKFB2ANA1BBBCopy
Manufacturer Standard Lead Time21 weeks
Order Code1674428
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.110 (CNY24.9843) |
| 10+ | CNY21.510 (CNY24.3063) |
| 25+ | CNY21.460 (CNY24.2498) |
| 50+ | CNY21.410 (CNY24.1933) |
| 100+ | CNY21.350 (CNY24.1255) |
| 250+ | CNY21.300 (CNY24.069) |
| 500+ | CNY21.250 (CNY24.0125) |
| 1000+ | CNY21.190 (CNY23.9447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.11 (CNY24.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoKFB2ANA1BBBCopy
Manufacturer Standard Lead Time21 weeks
Order Code1674428
Technical Datasheet
Contact Current AC Max10A
Contact Voltage VDC28V
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Current AC Max
10A
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Contact Voltage VDC
28V
Illumination Colour
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
