Print Page
220 In Stock
300 more incoming. You can reserve stock now
220 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.790 (CNY278.8727) |
| 5+ | CNY239.250 (CNY270.3525) |
| 10+ | CNY231.700 (CNY261.821) |
| 25+ | CNY226.330 (CNY255.7529) |
| 50+ | CNY220.900 (CNY249.617) |
| 100+ | CNY215.530 (CNY243.5489) |
| 250+ | CNY210.090 (CNY237.4017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.79 (CNY278.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoGS101201.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1704778
Product RangeGS101201
Technical Datasheet
Sensor Output TypeSink
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Beam Angle-
Output Current30mA
Output Voltage400mV
Product RangeGS101201
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Output Type
Sink
Supply Voltage DC Max
24V
Output Current
30mA
Product Range
GS101201
Supply Voltage DC Min
5V
Beam Angle
-
Output Voltage
400mV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for GS101201.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028713

